FA1004SA1-R8000 | |
---|---|
DigiKey Part Number | 670-2694-2-ND - Tape & Reel (TR) 670-2694-1-ND - Cut Tape (CT) 670-2694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA1004SA1-R8000 |
Description | CONN FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | - | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥4.97840 | ¥124.46 |
50 | ¥4.68620 | ¥234.31 |
100 | ¥4.48990 | ¥448.99 |
250 | ¥4.09964 | ¥1,024.91 |
500 | ¥3.90442 | ¥1,952.21 |
1,000 | ¥3.22120 | ¥3,221.20 |
2,500 | ¥2.92837 | ¥7,320.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.41615 | ¥19,329.20 |