046284005001846+ | |
---|---|
DigiKey Part Number | 478-046284005001846+TR-ND - Tape & Reel (TR) 478-046284005001846+CT-ND - Cut Tape (CT) 478-046284005001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284005001846+ |
Description | CONN FFC FPC 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046284005001846+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.77700 | ¥37.77 |
25 | ¥3.45160 | ¥86.29 |
50 | ¥3.24780 | ¥162.39 |
100 | ¥3.11150 | ¥311.15 |
250 | ¥2.84124 | ¥710.31 |
500 | ¥2.70596 | ¥1,352.98 |
1,000 | ¥2.23241 | ¥2,232.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.02946 | ¥8,117.84 |
8,000 | ¥1.82652 | ¥14,612.16 |
12,000 | ¥1.79946 | ¥21,593.52 |
28,000 | ¥1.75887 | ¥49,248.36 |