Single FETs, MOSFETs

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
600 V650 V
Current - Continuous Drain (Id) @ 25°C
7.3A (Tc)24A (Tc)37A (Tc)
Rds On (Max) @ Id, Vgs
104mOhm @ 18.5A, 10V150mOhm @ 12A, 10V620mOhm @ 3.6A, 10V
Vgs(th) (Max) @ Id
5V @ 2.4mA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V93 nC @ 10 V139 nC @ 10 V145 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1135 pF @ 25 V3737 pF @ 100 V5950 pF @ 100 V6130 pF @ 25 V
Power Dissipation (Max)
89W (Tc)298W (Tc)357W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
TO-220-3TO-247-3TO-252AA
Package / Case
TO-220-3TO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252AA
FCD620N60ZF
MOSFET N-CH 600V 7.3A DPAK
onsemi
9,435
In Stock
2,500
Factory
1 : ¥15.35000
Cut Tape (CT)
2,500 : ¥6.44572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
7.3A (Tc)
10V
620mOhm @ 3.6A, 10V
5V @ 250µA
36 nC @ 10 V
±20V
1135 pF @ 25 V
-
89W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
FCP104N60F
MOSFET N-CH 600V 37A TO220-3
onsemi
794
In Stock
800
Factory
1 : ¥49.42000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
37A (Tc)
10V
104mOhm @ 18.5A, 10V
5V @ 250µA
145 nC @ 10 V
±20V
6130 pF @ 25 V
-
357W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-247-3 AD EP
FCH104N60F
MOSFET N-CH 600V 37A TO247-3
onsemi
405
In Stock
1 : ¥38.50000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
37A (Tc)
10V
104mOhm @ 18.5A, 10V
5V @ 250µA
139 nC @ 10 V
±20V
5950 pF @ 100 V
-
357W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
TO-220-3
FCP150N65F
MOSFET N-CH 650V 24A TO220-3
onsemi
0
In Stock
50 : ¥33.87360
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
150mOhm @ 12A, 10V
5V @ 2.4mA
93 nC @ 10 V
±20V
3737 pF @ 100 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.