FCP104N60F | |
---|---|
DigiKey Part Number | FCP104N60FOS-ND |
Manufacturer | |
Manufacturer Product Number | FCP104N60F |
Description | MOSFET N-CH 600V 37A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 37A (Tc) 357W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP104N60F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 104mOhm @ 18.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6130 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
50 | ¥39.17060 | ¥1,958.53 |
100 | ¥33.57480 | ¥3,357.48 |
500 | ¥29.84428 | ¥14,922.14 |
1,000 | ¥25.55408 | ¥25,554.08 |
2,000 | ¥24.06191 | ¥48,123.82 |