FCP150N65F | |
---|---|
DigiKey Part Number | FCP150N65FOS-ND |
Manufacturer | |
Manufacturer Product Number | FCP150N65F |
Description | MOSFET N-CH 650V 24A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 298W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP150N65F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3737 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 298W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥33.87360 | ¥1,693.68 |
100 | ¥29.03480 | ¥2,903.48 |
250 | ¥27.42140 | ¥6,855.35 |
500 | ¥25.80834 | ¥12,904.17 |
1,250 | ¥22.09843 | ¥27,623.04 |
2,500 | ¥20.80801 | ¥52,020.03 |