Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,312 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 20 V | 60mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 72.5 mA @ 120 Hz | 1.45 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
2,257 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.29312 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 47 µF | ±20% | 20 V | 45mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 94.5 mA @ 120 Hz | 1.89 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
353 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 4 V | 40mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 90.5 mA @ 120 Hz | 1.81 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
2,483 In Stock | 1 : ¥11.33000 Cut Tape (CT) 1,000 : ¥4.47746 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 25 V | 60mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
548 In Stock | 1 : ¥12.73000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 20 V | 35mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 128.5 mA @ 120 Hz | 2.57 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
1,896 In Stock | 1 : ¥12.97000 Cut Tape (CT) 500 : ¥5.80482 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 236 mA @ 120 Hz | 4.72 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,752 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 236 mA @ 120 Hz | 4.72 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
217 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 4 V | 35mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 128 mA @ 120 Hz | 2.56 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
4,146 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,500 : ¥2.82313 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 56 µF | ±20% | 10 V | 45mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
352 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 4 V | 40mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 90.5 mA @ 120 Hz | 1.81 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
1,186 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.48939 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 20 V | 60mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 72.5 mA @ 120 Hz | 1.45 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Polymer | 39 µF | ±20% | 16 V | 50mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 81 mA @ 120 Hz | 1.62 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
3,144 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | Polymer | 6.8 µF | ±20% | 25 V | 80mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
2,344 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,500 : ¥3.83825 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 6.8 µF | ±20% | 25 V | 80mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
4,849 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Polymer | 33 µF | ±20% | 25 V | 30mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 149 mA @ 120 Hz | 2.98 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
923 In Stock | 1 : ¥10.02000 Cut Tape (CT) 1,000 : ¥4.64987 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 20 V | 24mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 166 mA @ 120 Hz | 3.32 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
728 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.07034 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 82 µF | ±20% | 16 V | 40mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 106 mA @ 120 Hz | 2.12 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
1,645 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥4.18831 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 150 µF | ±20% | 6.3 V | 35mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 128 mA @ 120 Hz | 2.56 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
600 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Polymer | 33 µF | ±20% | 20 V | 45mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 94.5 mA @ 120 Hz | 1.89 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
158 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Polymer | 10 µF | ±20% | 25 V | 60mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
1,150 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥5.27152 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 150 µF | ±20% | 16 V | 30mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 151 mA @ 120 Hz | 3.02 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
636 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥5.27152 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 270 µF | ±20% | 10 V | 25mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
1,019 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 10 V | 25mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
220 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 16 V | 30mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 151 mA @ 120 Hz | 3.02 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
198 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Polymer | 68 µF | ±20% | 20 V | 40mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 120 mA @ 120 Hz | 2.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can |