10SEP270M+T | |
---|---|
DigiKey Part Number | P16369CT-ND - Cut Tape (CT) P16369TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10SEP270M+T |
Description | CAP ALUM POLY 270UF 20% 10V T/H |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEP270M+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥8.83400 | ¥88.34 |
50 | ¥8.06200 | ¥403.10 |
100 | ¥6.60480 | ¥660.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.27152 | ¥2,635.76 |
1,000 | ¥4.65126 | ¥4,651.26 |
2,500 | ¥4.34118 | ¥10,852.95 |
5,000 | ¥4.18615 | ¥20,930.75 |
12,500 | ¥3.95359 | ¥49,419.88 |