20SEP100M+TSS | |
---|---|
DigiKey Part Number | P16386CT-ND - Cut Tape (CT) P16386TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20SEP100M+TSS |
Description | CAP ALUM POLY 100UF 20% 20V T/H |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP100M+TSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 166 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.32 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.52800 | ¥75.28 |
50 | ¥6.86660 | ¥343.33 |
100 | ¥5.62540 | ¥562.54 |
500 | ¥4.64986 | ¥2,324.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.64987 | ¥4,649.87 |