Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 12 : ¥3,203.58833 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Wire Leads | Sealed - Vacuum | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 7 : ¥3,993.09857 Bulk | Bulk | Active | Panel Mount | - | SPST-NC (1 Form B) | 30 A | 5000VDC - Nom | - | - | Non Latching | - | Solder Turret | Sealed - Vacuum | - | - | - | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
3 In Stock | 1 : ¥3,389.95000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Wire Leads | - | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
6 In Stock | 1 : ¥4,964.80000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 30 A | 5000VDC - Nom | - | 331.3 mA | Latching, Dual Coil | - | Wire Leads | - | - | 16 VDC | - | 6 ms | - | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 19 : ¥3,299.74158 Bulk | Bulk | Active | Panel Mount | 12VDC | SPST-NC (1 Form B) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Wire Leads | - | - | 8 VDC | 5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 7 : ¥4,071.59000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NC (1 Form B) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Wire Leads | Sealed - Vacuum | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock | 5 : ¥3,162.16800 Bulk | Bulk | Discontinued at Digi-Key | Panel Mount | 26.5VDC | SPST-NC (1 Form B) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Solder Turret | - | - | 16 VDC | 10 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock | 5 : ¥3,193.77400 Bulk | Bulk | Discontinued at Digi-Key | Panel Mount | 26.5VDC | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥3,203.58800 Bulk | Bulk | Active | Panel Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Wire Leads | - | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 11 : ¥3,299.74091 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPST-NC (1 Form B) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Wire Leads | Sealed - Vacuum | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥3,333.99000 Bulk | Bulk | Active | Panel Mount | - | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | - | Non Latching | - | Wire Leads | Sealed - Vacuum | - | - | - | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 14 : ¥3,333.99214 Bulk | Bulk | Active | Panel Mount | - | SPST-NC (1 Form B) | 30 A | 5000VDC - Nom | - | - | Non Latching | - | Solder Turret | Sealed - Vacuum | - | - | - | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 18 : ¥3,399.55667 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Wire Leads | Sealed - Vacuum | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥3,450.86800 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥3,464.64100 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Wire Leads | Sealed - Vacuum | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥3,481.21300 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 6 : ¥3,915.12500 Bulk | Bulk | Active | Panel Mount | 12VDC | SPDT (1 Form C) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Wire Leads | Sealed - Vacuum | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 7 : ¥4,052.88286 Bulk | Bulk | Active | Panel Mount | 12VDC | SPST-NC (1 Form B) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 8 : ¥4,071.59000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Wire Leads | Sealed - Vacuum | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 8 : ¥4,133.14125 Bulk | Bulk | Active | Panel Mount | 12VDC | SPDT (1 Form C) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 9 : ¥4,144.38778 Bulk | Bulk | Active | Panel Mount | - | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | - | Latching, Single Coil | - | Solder Turret | Sealed - Vacuum | - | - | - | 6 ms | - | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 8 : ¥4,144.39250 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | 331.3 mA | Latching, Single Coil | - | Wire Leads | Sealed - Vacuum | - | 16 VDC | - | 6 ms | - | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 7 : ¥4,149.57143 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | SPDT (1 Form C) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Wire Leads | Sealed - Vacuum | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 7 : ¥4,169.41429 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 7 : ¥4,169.41429 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NC (1 Form B) | 30 A | 5000VDC - Nom | - | 171.4 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - |