K41A334 | |
---|---|
DigiKey Part Number | K41A334-ND |
Manufacturer | |
Manufacturer Product Number | K41A334 |
Description | K41A334=RELAY, VACUUM, SPST-NO |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 5000VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 91.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Wire Leads | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 290 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥3,203.58833 | ¥38,443.06 |