TE Connectivity Aerospace, Defense and Marine Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥687.32000 Bulk | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 500 A | - | - | 331 mA | Non Latching | - | Stud | Sealed - Hermetically | - | 38 VDC | 2 VDC | 25 ms | 12 ms | -40°C ~ 85°C | - | - | General Purpose | - | - | |||
269 In Stock | 1 : ¥2,105.04000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
72 In Stock | 1 : ¥2,105.04000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
230 In Stock | 1 : ¥2,142.40000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | - | - | 75 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 6.4 VDC | 0.7 VDC | 4 ms | 4 ms | -65°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
154 In Stock | 1 : ¥2,142.40000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 5 A | - | - | 37.9 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13.5 VDC | 1.5 VDC | 4 ms | 4 ms | -65°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
30 In Stock | 1 : ¥2,146.60000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13.5 VDC | 2.3 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
33 In Stock | 1 : ¥2,699.67000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 4PDT (4 Form C) | 10 A | 115VAC, 28VDC - Max | 1150VA, 280W | 96.6 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 15 ms | 15 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | - | |||
28 In Stock | 1 : ¥3,270.08000 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | SPST-NO (1 Form A) | 10 A | 10000VDC - Nom | - | 91.4 mA | Non Latching | - | Stud | Sealed - Fully | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 85°C | - | - | General Purpose | - | - | |||
194 In Stock | 1 : ¥4,028.28000 Bulk | Bulk | Active | Through Hole | 26.5VDC | SPDT (1 Form C) | 5 A | 10000VDC - Max | - | 91.4 mA | Non Latching | - | PC Pin | - | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 85°C | - | - | General Purpose | - | - | |||
76 In Stock | 1 : ¥4,028.28000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 10000VDC - Max | - | 171.4 mA | Non Latching | - | PC Pin, Wire Leads | - | - | 8 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 85°C | - | - | General Purpose | - | - | |||
54 In Stock | 1 : ¥4,028.28000 Bulk | Bulk | Active | Through Hole | 26.5VDC | SPDT (1 Form C) | 10 A | 10000VDC - Max | - | 91.4 mA | Non Latching | - | PC Pin, Wire Leads | - | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 85°C | - | - | General Purpose | - | - | |||
37 In Stock | 1 : ¥6,946.83000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 15 A | - | - | 79.1 mA | Non Latching | - | Solder Turret | - | - | 16 VDC | 1 VDC | 6 ms | 6 ms | -55°C ~ 125°C | Tungsten (W) | - | General Purpose | - | - | |||
156 In Stock | 1 : ¥7,079.47000 Bulk | Bulk | Active | Panel Mount | 12VDC | SPDT (1 Form C) | 18 A | 3500VDC - Max | - | 150 mA | Non Latching | - | Solder Turret | - | - | 8 VDC | 0.5 VDC | 6 ms | 6 ms | -55°C ~ 125°C | Tungsten (W) | - | General Purpose | - | - | |||
290 In Stock | 1 : ¥11,380.08000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 50 A | - | - | 106 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 16 VDC | 1 VDC | 15 ms | 9 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
29 In Stock | 1 : ¥2,105.04000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | Diode | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
115 In Stock | 1 : ¥2,245.90000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPDT (1 Form C) | 25 A | 115VAC, 28VDC - Max | 2875VA, 700W | 875 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 13.5 VDC | 2.3 VDC | 10 ms | 10 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-6106/19 | |||
0 In Stock Check Lead Time | 1 : ¥2,695.74000 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 10 A | 115VAC, 28VDC - Nom | - | 88.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13 VDC | 2.3 VDC | 15 ms | 15 ms | -65°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-5757/23 | |||
69 In Stock | 1 : ¥6,783.98000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 18 A | 3500VDC - Max | - | 79.1 mA | Non Latching | - | Solder Turret | - | - | 16 VDC | 1 VDC | 6 ms | 6 ms | -55°C ~ 125°C | Tungsten (W) | - | General Purpose | - | - | |||
139 In Stock | 1 : ¥1,920.83000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 10 A | 115VAC, 28VDC - Nom | - | 88.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13 VDC | 2.3 VDC | 15 ms | 15 ms | -65°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-5757/23 | |||
0 In Stock Check Lead Time | 1 : ¥2,377.19000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPDT (1 Form C) | 25 A | 115VAC, 28VDC - Max | 2875VA, 700W | 875 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 10 ms | 10 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
36 In Stock | 1 : ¥2,481.50000 Bulk | Bulk | Active | Through Hole | 28VDC | 4PDT (4 Form C) | 5 A | 115VAC, 28VDC - Max | 575VA, 140W | 70 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 6 ms | 6 ms | -70°C ~ 125°C | - | - | General Purpose | Military | MIL-R-83536/6 | |||
28 In Stock | 1 : ¥6,157.62000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 8 A | - | - | 79.1 mA | Non Latching | - | Solder Turret | - | - | 16 VDC | 1 VDC | 6 ms | 6 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
11 In Stock | 1 : ¥1,193.91000 Bulk | Bulk | Active | Socketable | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | Plug In | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-83536/2 | |||
10 In Stock | 1 : ¥1,566.80000 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 5 A | - | - | 56 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 4 ms | 4 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
30 In Stock | 1 : ¥1,818.49000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 4PDT (4 Form C) | 5 A | 115VAC, 28VDC - Max | 575VA, 140W | 70 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 6 ms | 6 ms | -70°C ~ 125°C | - | - | General Purpose | Military | MIL-R-83536/6 |