LEV200A6NAF | |
---|---|
DigiKey Part Number | A145227-ND |
Manufacturer | |
Manufacturer Product Number | LEV200A6NAF |
Description | RELAY GEN PURPOSE SPST 500A 48V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LEV200A6NAF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 331 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 38 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.32000 | ¥687.32 |
10 | ¥672.23100 | ¥6,722.31 |