26.5VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥2,142.40000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 5 A | - | - | 37.9 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13.5 VDC | 1.5 VDC | 4 ms | 4 ms | -65°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
28 In Stock | 1 : ¥3,270.08000 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | SPST-NO (1 Form A) | 10 A | 10000VDC - Nom | - | 91.4 mA | Non Latching | - | Stud | Sealed - Fully | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 85°C | - | - | General Purpose | - | - | |||
194 In Stock | 1 : ¥4,028.28000 Bulk | Bulk | Active | Through Hole | 26.5VDC | SPDT (1 Form C) | 5 A | 10000VDC - Max | - | 91.4 mA | Non Latching | - | PC Pin | - | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 85°C | - | - | General Purpose | - | - | |||
54 In Stock | 1 : ¥4,028.28000 Bulk | Bulk | Active | Through Hole | 26.5VDC | SPDT (1 Form C) | 10 A | 10000VDC - Max | - | 91.4 mA | Non Latching | - | PC Pin, Wire Leads | - | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 85°C | - | - | General Purpose | - | - | |||
37 In Stock | 1 : ¥6,946.83000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 15 A | - | - | 79.1 mA | Non Latching | - | Solder Turret | - | - | 16 VDC | 1 VDC | 6 ms | 6 ms | -55°C ~ 125°C | Tungsten (W) | - | General Purpose | - | - | |||
290 In Stock | 1 : ¥11,380.08000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 50 A | - | - | 106 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 16 VDC | 1 VDC | 15 ms | 9 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,695.74000 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 10 A | 115VAC, 28VDC - Nom | - | 88.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13 VDC | 2.3 VDC | 15 ms | 15 ms | -65°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-5757/23 | |||
69 In Stock | 1 : ¥6,783.98000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 18 A | 3500VDC - Max | - | 79.1 mA | Non Latching | - | Solder Turret | - | - | 16 VDC | 1 VDC | 6 ms | 6 ms | -55°C ~ 125°C | Tungsten (W) | - | General Purpose | - | - | |||
139 In Stock | 1 : ¥1,920.83000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 10 A | 115VAC, 28VDC - Nom | - | 88.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13 VDC | 2.3 VDC | 15 ms | 15 ms | -65°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | Military | MIL-R-5757/23 | |||
28 In Stock | 1 : ¥6,157.62000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 8 A | - | - | 79.1 mA | Non Latching | - | Solder Turret | - | - | 16 VDC | 1 VDC | 6 ms | 6 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
18 In Stock | 1 : ¥4,058.84000 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | SPDT (1 Form C) | 10 A | 28VDC - Nom | 280W | 37.9 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 13.5 VDC | 1.5 VDC | - | - | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 25 : ¥1,967.30360 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 10 A | 115VAC, 28VDC - Nom | - | 88.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13 VDC | 1.8 VDC | 10 ms | 10 ms | -65°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥2,187.65200 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 3 A | - | - | 39.3 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 13.5 VDC | 1.47 VDC | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 15 : ¥2,515.99067 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 10 A | 115VAC, 28VDC - Nom | - | 88.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13 VDC | 1.8 VDC | 10 ms | 10 ms | -65°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 24 : ¥2,875.41583 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 10 A | 115VAC, 30VDC - Nom | - | 80 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 13 VDC | 2 VDC | 13 ms | 5 ms | -65°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥3,199.25700 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 5 A | - | - | 39.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13.5 VDC | 1.47 VDC | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 12 : ¥3,203.40417 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPST-NO (1 Form A) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Wire Leads | Sealed - Vacuum | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 19 : ¥3,444.33000 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 10 A | 28VDC - Max | 742W | 88.3 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 13 VDC | 1.8 VDC | 10 ms | 10 ms | -65°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 14 : ¥3,987.61500 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 25 A | 10000VDC - Nom | - | 91.4 mA | Non Latching | - | Wire Leads | - | - | 16 VDC | 10 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 6 : ¥6,521.22667 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 25 A | - | - | 79.1 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 16 VDC | 1 VDC | 6 ms | 6 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
14 In Stock | 1 : ¥1,884.90000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 4 A | - | - | 21.2 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14 VDC | 1.5 VDC | 4 ms | 4 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
3 In Stock | 1 : ¥3,389.76000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 30 A | 5000VDC - Nom | - | 91.4 mA | Non Latching | - | Wire Leads | - | - | 16 VDC | 1 VDC | 10 ms | 10 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
19 In Stock | 1 : ¥5,097.15000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPST-NO (1 Form A) | 35 A | 5000VDC - Nom | - | 331.3 mA | Latching, Dual Coil | - | Wire Leads | - | - | 16 VDC | - | 1 ms | - | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
7 In Stock | 1 : ¥11,629.53000 Bulk | Bulk | Active | Panel Mount | 26.5VDC | SPDT (1 Form C) | 12 A | - | - | 147.2 mA | Non Latching | - | Solder Turret | Sealed - Vacuum | - | 16 VDC | 1 VDC | 15 ms | 9 ms | -55°C ~ 125°C | - | - | General Purpose | - | - | |||
17 In Stock | 1 : ¥1,767.72000 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 5 A | - | - | 38 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 13.5 VDC | 1.5 VDC | 4 ms | 4 ms | -65°C ~ 125°C | Silver Alloy | - | General Purpose | - | - |