K41B234 | |
---|---|
DigiKey Part Number | K41B234-ND |
Manufacturer | |
Manufacturer Product Number | K41B234 |
Description | RELAY SPST 30A 12V |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 5000VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 171.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
19 | ¥3,299.74158 | ¥62,695.09 |