Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥699.31000 Bulk | Bulk | Active | 8000 µF | -10%, +50% | 75 V | 8.5mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 16.4 A @ 120 Hz | 18.86 A @ 10 kHz | - | 2.500" Dia (63.50mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
82 In Stock 36 Factory | 1 : ¥226.34000 Bulk | Bulk | Active | 10000 µF | -10%, +75% | 30 V | 8mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 18.9 A @ 120 Hz | 21.735 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
30 In Stock | 1 : ¥350.31000 Bulk | Bulk | Active | 10000 µF | -10%, +75% | 50 V | 11.3mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 18.5 A @ 120 Hz | 21.275 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
19 In Stock | 1 : ¥305.49000 Bulk | Bulk | Active | 22000 µF | -10%, +75% | 40 V | 6mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 A @ 120 Hz | 34.5 A @ 10 kHz | - | 2.500" Dia (63.50mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
95 In Stock | 1 : ¥312.71000 Bulk | Bulk | Active | 1000 µF | -10%, +75% | 50 V | 100.1mOhm | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.5 A @ 120 Hz | 4.025 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 1.875" (47.63mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
10 In Stock | 1 : ¥743.07000 Bulk | Bulk | Active | 21000 µF | -10%, +75% | 50 V | 7.7mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 26.8 A @ 120 Hz | 30.82 A @ 10 kHz | - | 2.500" Dia (63.50mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
19 In Stock | 1 : ¥945.52000 Bulk | Bulk | Active | 8000 µF | -10%, +50% | 100 V | 8.5mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 21.8 A @ 120 Hz | 26.378 A @ 10 kHz | - | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥226.73430 Bulk | Bulk | Active | 2100 µF | -10%, +75% | 40 V | 25mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.7 A @ 120 Hz | 8.855 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥231.09040 Bulk | Bulk | Active | 4600 µF | -10%, +75% | 20 V | 22mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8.1 A @ 120 Hz | 9.915 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥297.88210 Bulk | Bulk | Active | 2900 µF | -10%, +75% | 50 V | 35.7mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 8.51 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥333.58381 Bulk | Bulk | Active | 7600 µF | -10%, +75% | 50 V | 16.5mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13.7 A @ 120 Hz | 15.755 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥403.65857 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 75 V | 35mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11 A @ 120 Hz | 12.65 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 2.625" (66.68mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥412.16548 Bulk | Bulk | Active | 12000 µF | -10%, +75% | 30 V | 10mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 17.8 A @ 120 Hz | 20.47 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 30 : ¥681.95833 Bulk | Bulk | Active | 9600 µF | -10%, +50% | 75 V | 9.4mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 23.2 A @ 120 Hz | 26.68 A @ 10 kHz | - | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥729.05550 Bulk | Bulk | Active | 11000 µF | -10%, +50% | 75 V | 10.2mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 23.8 A @ 120 Hz | 27.37 A @ 10 kHz | - | 3.000" Dia (76.20mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥191.09550 Bulk | Bulk | Active | 10000 µF | -10%, +75% | 20 V | 11mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 14.6 A @ 120 Hz | 16.79 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 4 : ¥513.27750 Bulk | Bulk | Active | 9600 µF | -10%, +75% | 40 V | 9mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 19.7 A @ 120 Hz | 22.655 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥236.56390 Bulk | Bulk | Active | 2200 µF | -10%, +75% | 30 V | 35mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5.9 A @ 120 Hz | 6.785 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 1.875" (47.63mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥238.01540 Bulk | Bulk | Active | 7700 µF | -10%, +75% | 16 V | 23.1mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.9 A @ 120 Hz | 9.085 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥238.57360 Bulk | Bulk | Active | 1500 µF | -10%, +75% | 50 V | 67.2mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.7 A @ 120 Hz | 5.405 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥252.20030 Bulk | Bulk | Active | 14000 µF | -10%, +75% | 16 V | 11.9mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12.9 A @ 120 Hz | 14.835 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥252.64690 Bulk | Bulk | Active | 11000 µF | -10%, +75% | 16 V | 16.1mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.3 A @ 120 Hz | 11.845 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.625" (66.68mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥273.19850 Bulk | Bulk | Active | 1200 µF | -10%, +50% | 75 V | 49.7mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5.9 A @ 120 Hz | 6.785 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.625" (66.68mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥273.19850 Bulk | Bulk | Active | 12000 µF | -10%, +75% | 12 V | 15.4mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.6 A @ 120 Hz | 12.19 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.625" (66.68mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥273.19850 Bulk | Bulk | Active | 330 µF | -10%, +50% | 100 V | 94mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.8 A @ 120 Hz | 3.388 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals |