CGR312T075V2L | |
---|---|
DigiKey Part Number | CGR312T075V2L-ND |
Manufacturer | |
Manufacturer Product Number | CGR312T075V2L |
Description | CAP ALUM 3100UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3100 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 35mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11 A @ 120 Hz | |
Ripple Current @ High Frequency | 12.65 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 2.625" (66.68mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥403.65857 | ¥16,953.66 |