3100 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥416.24000 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 250 V | 30mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.3 A @ 120 Hz | 10.95 A @ 10 kHz | - | - | 1.750" Dia (44.45mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
19 In Stock | 1 : ¥1,139.36000 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 450 V | 31.7mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.1 A @ 120 Hz | 12.423 A @ 10 kHz | - | - | 2.500" Dia (63.50mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥361.74450 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 450 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.687" (119.05mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥403.65857 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 75 V | 35mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11 A @ 120 Hz | 12.65 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 2.625" (66.68mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 250 : ¥13.66504 Bulk | Bulk | Obsolete | 3100 µF | 0%, +30% | 35 V | 29mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.875 A @ 120 Hz | 2.5 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 20 : ¥106.92050 Bulk | Bulk | Active | 3100 µF | -10%, +75% | 100 V | 60.2mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4 A @ 120 Hz | 4.48 A @ 10 kHz | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.187" (55.55mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 49 : ¥153.16306 Bulk | Bulk | Active | 3.1 mF | -10%, +50% | 200 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥199.33410 Bulk | Bulk | Active | 3100 µF | -10%, +75% | 100 V | 68mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4 A @ 120 Hz | 5.2 A @ 10 kHz | - | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥216.04020 Bulk | Bulk | Active | 3100 µF | -10%, +75% | 100 V | 36mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.4 A @ 120 Hz | 8.32 A @ 10 kHz | - | - | 1.375" Dia (34.93mm) | 5.125" (130.18mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 30 : ¥276.21900 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 400 V | 42.8mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.7 A @ 120 Hz | 11.049 A @ 10 kHz | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥295.20160 Bulk | Bulk | Active | 3100 µF | -10%, +75% | 150 V | 38mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.8 A @ 120 Hz | 7.54 A @ 10 kHz | - | - | 1.375" Dia (34.93mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥523.65857 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 200 V | 32mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7 A @ 120 Hz | 10.5 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥855.02250 Bulk | Bulk | Active | 3100 µF | ±20% | 450 V | - | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥865.73600 Bulk | Bulk | Active | 3100 µF | - | 450 V | - | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥924.23238 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 350 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | - | - | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥942.66548 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 350 V | 46.2mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 9.102 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥966.43750 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 450 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 30 : ¥1,006.23467 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 5.687" (144.45mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 30 : ¥1,204.38100 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 450 V | 43mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.2 A @ 120 Hz | 10.8 A @ 10 kHz | - | - | 2.500" Dia (63.50mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 50 : ¥1,412.94020 Bulk | Bulk | Active | 3100 µF | 0%, +50% | 350 V | 40mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8.6 A @ 120 Hz | 10.578 A @ 10 kHz | - | - | 3.000" Dia (76.20mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥2,003.36450 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 500 V | 87.4mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.3 A @ 120 Hz | - | - | - | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3100 µF | ±20% | 450 V | 71mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.18 A @ 120 Hz | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Active | Bulk | Active | 3100 µF | -10%, +50% | 450 V | 48mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3100 µF | -10%, +50% | 450 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3100 µF | -10%, +50% | 450 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals |