CGR213U050W4L | |
---|---|
DigiKey Part Number | CGR213U050W4L-ND |
Manufacturer | |
Manufacturer Product Number | CGR213U050W4L |
Description | CAP ALUM 21000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7.7mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 7.7mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 30.82 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.625" (117.48mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥743.07000 | ¥743.07 |
30 | ¥673.42300 | ¥20,202.69 |
120 | ¥596.79192 | ¥71,615.03 |