TLP3475R(TP,F | |
---|---|
DigiKey Part Number | TLP3475R(TPFTR-ND - Tape & Reel (TR) TLP3475R(TPFCT-ND - Cut Tape (CT) TLP3475R(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3475R(TP,F |
Description | SSR RELAY SPST-NO 300MA 0-50V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3475R(TP,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.8VDC | |
Voltage - Load | 0 V ~ 50 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-VSONR (1.45x2.75) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.18000 | ¥37.18 |
10 | ¥25.33100 | ¥253.31 |
100 | ¥19.24690 | ¥1,924.69 |
500 | ¥16.84430 | ¥8,422.15 |
1,000 | ¥16.10527 | ¥16,105.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.19642 | ¥45,589.26 |
6,000 | ¥14.85998 | ¥89,159.88 |