G3VM-61HR2(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-61HR2(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61HR2(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61HR2(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61HR2(TR05) |
Description | SSR RELAY SPST-NO 2.3A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.3 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.85000 | ¥88.85 |
10 | ¥83.26100 | ¥832.61 |
25 | ¥74.01280 | ¥1,850.32 |
50 | ¥70.31260 | ¥3,515.63 |
100 | ¥66.61120 | ¥6,661.12 |
250 | ¥59.21040 | ¥14,802.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.50956 | ¥27,754.78 |
1,000 | ¥51.80900 | ¥51,809.00 |