Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥151.14000 Tray | Tray | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 256Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 100 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
427 In Stock | 1 : ¥123.97000 Tray | Tray | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 166 MHz | - | 1.7V ~ 1.95V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
600 In Stock | 1 : ¥158.37000 Tray | Tray | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 100 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
1,242 In Stock | 1 : ¥185.79000 Tray | Tray | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 166 MHz | - | 1.7V ~ 1.95V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
0 In Stock Check Lead Time | 2,500 : ¥105.13476 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 256Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 100 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
0 In Stock Check Lead Time | 2,500 : ¥109.30849 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 100 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
0 In Stock Check Lead Time | 3,380 : ¥115.00294 Tray | Tray | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 100 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
0 In Stock Check Lead Time | 2,500 : ¥115.68836 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 100 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
0 In Stock Check Lead Time | 2,500 : ¥128.23544 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 166 MHz | - | 1.7V ~ 1.95V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VBGA | 24-FBGA (6x8) |