S71KL512SC0BHB000 | |
---|---|
DigiKey Part Number | 448-S71KL512SC0BHB000-ND |
Manufacturer | |
Manufacturer Product Number | S71KL512SC0BHB000 |
Description | IC FLASH RAM 512MBIT PAR 24FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) Parallel 100 MHz 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, DRAM | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,380 | ¥115.00294 | ¥388,709.94 |