S71KS512SC0BHB000 | |
---|---|
DigiKey Part Number | 448-S71KS512SC0BHB000-ND |
Manufacturer | |
Manufacturer Product Number | S71KS512SC0BHB000 |
Description | IC FLASH RAM 512MBIT PAR 24FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) Parallel 166 MHz 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, DRAM | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.79000 | ¥185.79 |
10 | ¥173.03800 | ¥1,730.38 |
25 | ¥171.18760 | ¥4,279.69 |
40 | ¥166.96275 | ¥6,678.51 |
80 | ¥146.56963 | ¥11,725.57 |
338 | ¥141.62544 | ¥47,869.40 |