LED Indication - Discrete

Results: 7
Color
AmberBlueGreenRedWhiteYellowYellow-Green
Millicandela Rating
460mcd780mcd1000mcd1300mcd5000mcd8500mcd23000mcd
Voltage - Forward (Vf) (Typ)
2V3.2V3.3V
Wavelength - Dominant
470nm525nm573nm590nm605nm624nm-
Wavelength - Peak
468nm520nm575nm592nm610nm632nm-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
INL-(3,5)AX30
INL-5AG30
LED GREEN CLEAR 5MM T/H
Inolux
17,029
In Stock
1 : ¥2.98000
Bulk
Bulk
Active
Green
Standard
Colorless
Clear
23000mcd
Round with Domed Top
5mm, T-1 3/4
3.2V
20mA
30°
Through Hole
525nm
520nm
-
Radial
5mm
-
8.65mm
INL-(3,5)AX30
INL-5AB30
LED BLUE CLEAR 5MM T/H
Inolux
10,011
In Stock
1 : ¥2.98000
Bulk
Bulk
Active
Blue
Standard
Colorless
Clear
5000mcd
Round with Domed Top
5mm, T-1 3/4
3.2V
20mA
30°
Through Hole
470nm
468nm
-
Radial
5mm
-
8.65mm
INL-(3,5)AX30
INL-5AW30
LED WHITE CLEAR 5MM T/H
Inolux
2,641
In Stock
1 : ¥3.40000
Bulk
Bulk
Active
White
Standard
Colorless
Clear
8500mcd
Round with Domed Top
5mm, T-1 3/4
3.3V
20mA
30°
Through Hole
-
-
-
Radial
5mm
-
8.65mm
INL-(3,5)AX30
INL-5AYG30
LED YLW-GRN CLEAR 5MM T/H
Inolux
1,068
In Stock
1 : ¥2.21000
Bulk
Bulk
Active
Yellow-Green
Standard
Colorless
Clear
460mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
30°
Through Hole
573nm
575nm
-
Radial
5mm
-
8.65mm
INL-(3,5)AX30
INL-5AR30
LED RED CLEAR 5MM T/H
Inolux
10,152
In Stock
1 : ¥3.06000
Bulk
Bulk
Active
Red
Standard
Colorless
Clear
1300mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
30°
Through Hole
624nm
632nm
-
Radial
5mm
-
8.65mm
INL-(3,5)AX30
INL-5AY30
LED YELLOW CLEAR 5MM T/H
Inolux
9,790
In Stock
1 : ¥3.06000
Bulk
Bulk
Active
Yellow
Standard
Colorless
Clear
1000mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
30°
Through Hole
590nm
592nm
-
Radial
5mm
-
8.65mm
INL-(3,5)AX30
INL-5AA30
LED AMBER CLEAR 5MM T/H
Inolux
532
In Stock
1 : ¥1.87000
Bulk
Bulk
Active
Amber
Standard
Colorless
Clear
780mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
30°
Through Hole
605nm
610nm
-
Radial
5mm
-
8.65mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.