Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06430 | ¥106.43 |
500 | ¥0.96162 | ¥480.81 |
1,000 | ¥0.78990 | ¥789.90 |
2,000 | ¥0.68687 | ¥1,373.74 |
5,000 | ¥0.61818 | ¥3,090.90 |
10,000 | ¥0.54949 | ¥5,494.90 |
25,000 | ¥0.51515 | ¥12,878.75 |