Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.68300 | ¥16.83 |
250 | ¥0.78140 | ¥195.35 |
500 | ¥0.72122 | ¥360.61 |
1,000 | ¥0.56497 | ¥564.97 |
2,000 | ¥0.55294 | ¥1,105.88 |
5,000 | ¥0.48081 | ¥2,404.05 |
10,000 | ¥0.43273 | ¥4,327.30 |
25,000 | ¥0.38465 | ¥9,616.25 |