Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,967 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.09846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 1.3 A | 2A | Shielded | 123mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
2,337 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.19533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 2.2 µH | ±20% | 1.2 A | - | Shielded | 292mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
18,952 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥1.35738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 800 mA | 1A | Shielded | 300mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
17,205 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥1.53532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 470 nH | ±20% | 1.2 A | 1.2A | Shielded | 140mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
92,727 In Stock | 1 : ¥2.13000 Cut Tape (CT) 4,000 : ¥0.92460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 470 nH | ±20% | 2.7 A | - | Shielded | 43mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
61,672 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.09846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 470 nH | ±20% | 2 A | 2.4A | Shielded | 55mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
79,103 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.12634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 470 nH | ±20% | 4.5 A | - | Shielded | 39mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
7,121 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.19533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 1.6 A | - | Shielded | 110mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
8,072 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,000 : ¥1.12633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 900 mA | 1.5A | Shielded | 224mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.024" (0.60mm) | |||
3,598 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,000 : ¥0.87124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 240 nH | ±20% | 2.3 A | - | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.024" (0.60mm) | |||
3,481 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,000 : ¥0.87124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 240 nH | ±20% | 4.32 A | - | Shielded | 24mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
3,535 In Stock | 1 : ¥2.13000 Cut Tape (CT) 4,000 : ¥0.92460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 560 nH | ±20% | 2.6 A | - | Shielded | 55mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
3,859 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥1.31044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 220 nH | ±20% | 1.6 A | 1.6A | Shielded | 80mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
12,776 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥1.12633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 470 nH | ±20% | 1.9 A | - | Shielded | 85mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.024" (0.60mm) | |||
7,798 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.12634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 2.4 A | - | Shielded | 90mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
4,256 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥1.12633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 800 mA | 1.4A | Shielded | 340mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.026" (0.65mm) | |||
8,295 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.19533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 240 nH | ±20% | 3.7 A | - | Shielded | 24mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
3,980 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.19533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1.5 µH | ±20% | 1.3 A | - | Shielded | 200mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
3,824 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.17908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 1.1 A | 1.5A | Shielded | 179mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0504 (1210 Metric) | 0504 | 0.049" L x 0.041" W (1.25mm x 1.05mm) | 0.020" (0.50mm) | |||
1,040 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.42906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1.5 µH | ±20% | 900 mA | 1.2A | Shielded | 240mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0504 (1210 Metric) | 0504 | 0.049" L x 0.041" W (1.25mm x 1.05mm) | 0.020" (0.50mm) | |||
16,899 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥1.31044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 100 nH | ±20% | 2 A | 2A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
3,309 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,000 : ¥0.87124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 240 nH | ±20% | 2.6 A | - | Shielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.026" (0.65mm) | |||
3,998 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥1.12633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 470 nH | ±20% | 2 A | - | Shielded | 150mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.026" (0.65mm) | |||
1,180 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.12634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 240 nH | ±20% | 6.2 A | - | Shielded | 25mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
1,632 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥1.33454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 470 nH | ±20% | 1.6 A | 2.3A | Shielded | 82mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0504 (1210 Metric) | 0504 | 0.049" L x 0.041" W (1.25mm x 1.05mm) | 0.020" (0.50mm) |