MCKK2012TR24M | |
---|---|
DigiKey Part Number | 587-MCKK2012TR24MTR-ND - Tape & Reel (TR) 587-MCKK2012TR24MCT-ND - Cut Tape (CT) 587-MCKK2012TR24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCKK2012TR24M |
Description | FIXED IND 240NH 6.2A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 6.2 A 25mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCKK2012TR24M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29000 | ¥22.90 |
25 | ¥2.11160 | ¥52.79 |
50 | ¥1.93580 | ¥96.79 |
100 | ¥1.70680 | ¥170.68 |
250 | ¥1.65440 | ¥413.60 |
500 | ¥1.47836 | ¥739.18 |
1,000 | ¥1.19670 | ¥1,196.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12634 | ¥3,379.02 |
6,000 | ¥1.09114 | ¥6,546.84 |
15,000 | ¥1.05593 | ¥15,838.95 |
30,000 | ¥1.02074 | ¥30,622.20 |
75,000 | ¥0.98554 | ¥73,915.50 |