MCFK1608TR24M | |
---|---|
DigiKey Part Number | 587-5624-2-ND - Tape & Reel (TR) 587-5624-1-ND - Cut Tape (CT) 587-5624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCFK1608TR24M |
Description | FIXED IND 240NH 2.3A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 2.3 A 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCFK1608TR24M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.60900 | ¥16.09 |
25 | ¥1.48440 | ¥37.11 |
50 | ¥1.36120 | ¥68.06 |
100 | ¥1.20020 | ¥120.02 |
250 | ¥1.16280 | ¥290.70 |
500 | ¥1.03916 | ¥519.58 |
1,000 | ¥0.87119 | ¥871.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87124 | ¥3,484.96 |