PTC Resettable Fuses

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Max
6V9V15V
Current - Hold (Ih) (Max)
100 mA120 mA200 mA350 mA500 mA1.1 A
Current - Trip (It)
300 mA470 mA750 mA1 A2.2 A
Current - Max
20 A40 A100 A
Time to Trip
100 ms200 ms600 ms
Resistance - Initial (Ri) (Min)
50 mOhms150 mOhms350 mOhms420 mOhms750 mOhms1.5 Ohms
Resistance - Post Trip (R1) (Max)
170 mOhms800 mOhms1.4 Ohms3.2 Ohms9 Ohms11 Ohms
Package / Case
0805 (2012 Metric)0805 (2012 Metric), Concave
Size / Dimension
0.079" L x 0.052" W (2.01mm x 1.31mm)0.083" L x 0.055" W (2.10mm x 1.40mm)
Thickness (Max)
0.027" (0.68mm)0.032" (0.81mm)0.037" (0.93mm)0.039" (1.00mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
PICOSMD
PICOSMDC035S-2
PTC RESET FUSE 6V 350MA 0805
Littelfuse Inc.
44,818
In Stock
44,000
Factory
1 : ¥2.87000
Cut Tape (CT)
4,000 : ¥1.06728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
350 mA
750 mA
100 A
200 ms
350 mOhms
1.4 Ohms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.083" L x 0.055" W (2.10mm x 1.40mm)
-
0.027" (0.68mm)
-
PICOSMD
PICOSMDC010S-2
PTC RESET FUSE 15V 100MA 0805
Littelfuse Inc.
12,422
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.19774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
15V
100 mA
300 mA
100 A
600 ms
1.5 Ohms
11 Ohms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.083" L x 0.055" W (2.10mm x 1.40mm)
-
0.039" (1.00mm)
-
PICOSMD
PICOSMDC020S-2
PTC RESET FUSE 9V 200MA 0805
Littelfuse Inc.
10,927
In Stock
1 : ¥3.20000
Cut Tape (CT)
4,000 : ¥1.19773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
9V
200 mA
470 mA
100 A
100 ms
750 mOhms
3.2 Ohms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.083" L x 0.055" W (2.10mm x 1.40mm)
-
0.027" (0.68mm)
-
PICOSMD
PICOSMDC050S-2
PTC RESET FUSE 6V 500MA 0805
Littelfuse Inc.
4,622
In Stock
18,000
Factory
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.61103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
500 mA
1 A
100 A
100 ms
150 mOhms
800 mOhms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.083" L x 0.055" W (2.10mm x 1.40mm)
-
0.037" (0.93mm)
-
PICOSMD
PICOSMDC012S-2
PTC RESET FUSE 15V 120MA 0805
Littelfuse Inc.
1,707
In Stock
4,000
Factory
1 : ¥5.91000
Cut Tape (CT)
4,000 : ¥2.17770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
15V
120 mA
300 mA
100 A
100 ms
1.5 Ohms
9 Ohms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.083" L x 0.055" W (2.10mm x 1.40mm)
-
0.027" (0.68mm)
-
PICOSMD
PICOSMDC110S-2
PTC RESET FUSE 6V 1.1A 0805
Littelfuse Inc.
5,809
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.41699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.1 A
2.2 A
40 A
200 ms
50 mOhms
170 mOhms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.083" L x 0.055" W (2.10mm x 1.40mm)
-
0.047" (1.20mm)
-
PICOSMD
PICOSMD035F-2
PTC RESET FUSE 6V 350MA 0805
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
6V
350 mA
750 mA
20 A
100 ms
420 mOhms
1.4 Ohms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.052" W (2.01mm x 1.31mm)
-
0.032" (0.81mm)
-
Showing
of 7

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.