PICOSMDC110S-2 | |
---|---|
DigiKey Part Number | PICOSMDC110S-2TR-ND - Tape & Reel (TR) PICOSMDC110S-2CT-ND - Cut Tape (CT) PICOSMDC110S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOSMDC110S-2 |
Description | PTC RESET FUSE 6V 1.1A 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
5 | ¥5.71400 | ¥28.57 |
10 | ¥5.53300 | ¥55.33 |
50 | ¥4.65800 | ¥232.90 |
100 | ¥3.86750 | ¥386.75 |
250 | ¥3.51564 | ¥878.91 |
500 | ¥2.98826 | ¥1,494.13 |
1,000 | ¥2.63673 | ¥2,636.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.41699 | ¥7,250.97 |
6,000 | ¥2.37306 | ¥14,238.36 |
15,000 | ¥2.28517 | ¥34,277.55 |