PICOSMDC012S-2 | |
---|---|
DigiKey Part Number | PICOSMDC012S-2TR-ND - Tape & Reel (TR) PICOSMDC012S-2CT-ND - Cut Tape (CT) PICOSMDC012S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOSMDC012S-2 |
Description | PTC RESET FUSE 15V 120MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 120 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 9 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
5 | ¥5.71400 | ¥28.57 |
10 | ¥5.53300 | ¥55.33 |
50 | ¥4.65820 | ¥232.91 |
100 | ¥3.86760 | ¥386.76 |
250 | ¥3.51576 | ¥878.94 |
500 | ¥2.98836 | ¥1,494.18 |
1,000 | ¥2.63683 | ¥2,636.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.17778 | ¥8,711.12 |
8,000 | ¥2.17560 | ¥17,404.80 |