0805L010YR | |
---|---|
DigiKey Part Number | F2769TR-ND - Tape & Reel (TR) F2769CT-ND - Cut Tape (CT) F2769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L010YR |
Description | PTC RESET FUSE 15V 100MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0805L010YR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.50435 | ¥10,017.40 |
8,000 | ¥2.50185 | ¥20,014.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
5 | ¥5.92800 | ¥29.64 |
10 | ¥5.73800 | ¥57.38 |
50 | ¥4.82720 | ¥241.36 |
100 | ¥4.00710 | ¥400.71 |
250 | ¥3.64272 | ¥910.68 |
500 | ¥3.09630 | ¥1,548.15 |
1,000 | ¥2.73204 | ¥2,732.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
5 | ¥5.43400 | ¥27.17 |
10 | ¥5.02400 | ¥50.24 |
50 | ¥4.18360 | ¥209.18 |
100 | ¥3.86670 | ¥386.67 |
250 | ¥3.48312 | ¥870.78 |
500 | ¥3.21730 | ¥1,608.65 |
1,000 | ¥2.97061 | ¥2,970.61 |