TL2233OA | |
---|---|
DigiKey Part Number | 141-TL2233OATR-ND - Tape & Reel (TR) 141-TL2233OACT-ND - Cut Tape (CT) 141-TL2233OADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2233OA |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL2233OA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.70300 | ¥37.03 |
25 | ¥3.48760 | ¥87.19 |
100 | ¥3.02610 | ¥302.61 |
250 | ¥2.74536 | ¥686.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥2.29850 | ¥2,298.50 |
2,500 | ¥2.15806 | ¥5,395.15 |
5,000 | ¥2.00482 | ¥10,024.10 |
12,500 | ¥1.86435 | ¥23,304.38 |