SST441 SOIC 8L | |
---|---|
DigiKey Part Number | 4004-SST441SOIC8LTR-ND - Tape & Reel (TR) 4004-SST441SOIC8LCT-ND - Cut Tape (CT) 4004-SST441SOIC8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST441 SOIC 8L |
Description | JFET 2N-CH 25V 8SOIC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 500 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.49000 | ¥89.49 |
10 | ¥78.84700 | ¥788.47 |
100 | ¥68.19230 | ¥6,819.23 |
500 | ¥61.79946 | ¥30,899.73 |
1,000 | ¥56.68509 | ¥56,685.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.68509 | ¥141,712.73 |