U441 TO-71 6L ROHS | |
---|---|
DigiKey Part Number | 4004-U441TO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | U441 TO-71 6L ROHS |
Description | JFET 2N-CH 25V TO71 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 500 mW Through Hole TO-71 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
10 | ¥83.75600 | ¥837.56 |
100 | ¥72.43840 | ¥7,243.84 |
500 | ¥65.64692 | ¥32,823.46 |
1,000 | ¥60.21415 | ¥60,214.15 |