JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,468 In Stock | 1 : ¥89.49000 Cut Tape (CT) 2,500 : ¥56.68509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 25 V | - | - | 3pF @ 10V | 500 mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
137 In Stock | 1 : ¥91.05000 Tube | Tube | Active | 2 N-Channel (Dual) | 25 V | - | - | 3pF @ 10V | 500 mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
533 In Stock | 1 : ¥103.12000 Bulk | Bulk | Active | 2 N-Channel (Dual) | 25 V | 7 mA @ 10 V | 1 V @ 1 nA | 5pF @ 10V | 500 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-71-6 Metal Can | TO-71 |