P4FL3.3A_R1_00001

DigiKey Part Number
3757-P4FL3.3A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4FL3.3A_R1_00001CT-ND - Cut Tape (CT)
3757-P4FL3.3A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL3.3A_R1_00001
Description
SOD-123FL, TVS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
8.5V Clamp 47A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
47A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥2.49600¥24.96
100¥1.58530¥158.53
500¥1.18944¥594.72
1,000¥1.06136¥1,061.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89823¥2,694.69
6,000¥0.81588¥4,895.28
9,000¥0.77387¥6,964.83
15,000¥0.72662¥10,899.30
21,000¥0.69861¥14,670.81
30,000¥0.67138¥20,141.40
75,000¥0.61155¥45,866.25
Manufacturers Standard Package