P4FL36A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4FL36A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL36A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL36A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL36A_R1_00001 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.42850 | ¥142.85 |
500 | ¥1.26578 | ¥632.89 |
1,000 | ¥0.98509 | ¥985.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88165 | ¥2,644.95 |
6,000 | ¥0.86195 | ¥5,171.70 |
9,000 | ¥0.76344 | ¥6,870.96 |
30,000 | ¥0.75358 | ¥22,607.40 |
75,000 | ¥0.64030 | ¥48,022.50 |