Fixed Inductors

Results: 12
Inductance
5.8 µH7.8 µH10.2 µH16 µH19.4 µH23 µH27 µH31.4 µH36 µH38.9 µH41 µH57.8 µH
Current Rating (Amps)
5 A6 A6.7 A7.8 A8 A8.5 A9.9 A12.5 A13.3 A14.4 A
Current - Saturation (Isat)
6.2A6.3A7.3A8A8.4A9A9.8A12A16A18A22A
DC Resistance (DCR)
4.4mOhm5.1mOhm5.8mOhm9.1mOhm12.6mOhm13.7mOhm14.9mOhm18.8mOhm20.2mOhm21.6mOhm23.1mOhm34.5mOhm
Operating Temperature
-55°C ~ 130°C-40°C ~ 130°C
Size / Dimension
0.875" L x 0.750" W (22.23mm x 19.05mm)0.878" L x 0.750" W (22.30mm x 19.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 31.4UH 6.7A 20.2 MOHM
PA2050.313NL
FIXED IND 31.4UH 6.7A 20.2 MOHM
Pulse Electronics
610
In Stock
1 : ¥37.85000
Tray
Tray
Active
Wirewound
-
31.4 µH
±10%
6.7 A
8.4A
Shielded
20.2mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
FIXED IND 19.4UH 8.5A 12.6 MOHM
PA2050.193NL
FIXED IND 19.4UH 8.5A 12.6 MOHM
Pulse Electronics
433
In Stock
1 : ¥37.85000
Tray
Tray
Active
Wirewound
-
19.4 µH
±10%
8.5 A
22A
Shielded
12.6mOhm
-
-
-
-55°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.878" L x 0.750" W (22.30mm x 19.05mm)
0.480" (12.20mm)
PA2050.xxxNL
PA2050.413NL
FIXED IND 41UH 6A 23.1 MOHM SMD
Pulse Electronics
268
In Stock
1 : ¥37.85000
Tray
Tray
Active
Wirewound
-
41 µH
±10%
6 A
7.3A
Shielded
23.1mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
PA2050.583NL
PA2050.583NL
FIXED IND 57.8UH 5A 34.5MOHM SMD
Pulse Electronics
9,298
In Stock
1 : ¥26.60000
Tray
Tray
Active
Wirewound
-
57.8 µH
±10%
5 A
6.2A
Shielded
34.5mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
PA2050.103NL
PA2050.103NL
FIXED IND 10.2UH 12.5A 5.8 MOHM
Pulse Electronics
868
In Stock
1 : ¥37.85000
Tray
Tray
Active
Wirewound
-
10.2 µH
±10%
12.5 A
16A
Shielded
5.8mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
FIXED IND 23UH 8A 13.7 MOHM SMD
PA2050.233NL
FIXED IND 23UH 8A 13.7 MOHM SMD
Pulse Electronics
695
In Stock
1 : ¥25.29000
Tray
Tray
Active
Wirewound
-
23 µH
±10%
8 A
9.8A
Shielded
13.7mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
PA2050.xxxNL
PA2050.782NL
FIXED IND 7.8UH 13.3A 5.1MOHM SM
Pulse Electronics
978
In Stock
1 : ¥26.60000
Tray
Tray
Active
Wirewound
-
7.8 µH
±10%
13.3 A
18A
Shielded
5.1mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
FIXED IND 27UH 7.8A 14.9MOHM SMD
PA2050.273NL
FIXED IND 27UH 7.8A 14.9MOHM SMD
Pulse Electronics
350
In Stock
1 : ¥37.85000
Tray
Tray
Active
Wirewound
-
27 µH
±10%
7.8 A
9A
Shielded
14.9mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
PA2050.163NL
PA2050.163NL
FIXED IND 16UH 9.9A 9.1 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
1 : ¥37.85000
Tray
Tray
Active
Wirewound
-
16 µH
±10%
9.9 A
12A
Shielded
9.1mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
FIXED IND 38.9UH 6A 18.8MOHM SMD
PA2050.393NL
FIXED IND 38.9UH 6A 18.8MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
770 : ¥20.63370
Tray
Tray
Active
Wirewound
-
38.9 µH
±10%
6 A
6.3A
Shielded
18.8mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
FIXED IND 36UH 6A 21.6 MOHM SMD
PA2050.363NL
FIXED IND 36UH 6A 21.6 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
770 : ¥20.63370
Tray
Tray
Active
Wirewound
-
36 µH
±10%
6 A
8A
Shielded
21.6mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
FIXED IND 5.8UH 14.4A 4.4MOHM SM
PA2050.582NL
FIXED IND 5.8UH 14.4A 4.4MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
770 : ¥20.63370
Tray
Tray
Active
Wirewound
-
5.8 µH
±10%
14.4 A
22A
Shielded
4.4mOhm
-
-
-
-40°C ~ 130°C
-
Surface Mount
Nonstandard
-
0.875" L x 0.750" W (22.23mm x 19.05mm)
0.480" (12.20mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.