PA2050.583NL | |
---|---|
DigiKey Part Number | 553-1876-ND |
Manufacturer | |
Manufacturer Product Number | PA2050.583NL |
Description | FIXED IND 57.8UH 5A 34.5MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.8 µH Shielded Wirewound Inductor 5 A 34.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 57.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.875" L x 0.750" W (22.23mm x 19.05mm) | |
Height - Seated (Max) | 0.480" (12.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥22.24000 | ¥222.40 |
25 | ¥20.30720 | ¥507.68 |
70 | ¥17.40529 | ¥1,218.37 |
140 | ¥17.02421 | ¥2,383.39 |