PA2050.313NL | |
---|---|
DigiKey Part Number | PA2050.313NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2050.313NL |
Description | FIXED IND 31.4UH 6.7A 20.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.4 µH Shielded Wirewound Inductor 6.7 A 20.2mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 31.4 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.875" L x 0.750" W (22.23mm x 19.05mm) | |
Height - Seated (Max) | 0.480" (12.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
10 | ¥31.63900 | ¥316.39 |
25 | ¥28.88760 | ¥722.19 |
70 | ¥24.75986 | ¥1,733.19 |
140 | ¥22.69693 | ¥3,177.57 |
280 | ¥22.00911 | ¥6,162.55 |
490 | ¥21.32143 | ¥10,447.50 |
980 | ¥19.94585 | ¥19,546.93 |
2,450 | ¥19.25807 | ¥47,182.27 |