6.7 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,489 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.80982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 6.7 A | 6.7A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.059" (1.50mm) | |||
2,773 In Stock | 1 : ¥26.03000 Cut Tape (CT) 800 : ¥18.63626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 5.6 µH | ±20% | 6.7 A | 7.5A | Shielded | 20.6mOhm | - | 30MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.165" (4.20mm) | |||
597 In Stock | 1 : ¥8.29000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 6.7 A | 8A | Unshielded | 10mOhm Max | - | 75.5MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
1,363 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥5.76460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 6.7 A | 9.5A | Shielded | 13.5mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
1,090 In Stock | 1 : ¥11.08000 Cut Tape (CT) 500 : ¥5.78610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 6.7 A | 13A | Shielded | 37mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.213" (5.40mm) | |||
2,747 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥5.47610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 6.7 A | 10.9A | Shielded | 22mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 6545 | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.177" (4.50mm) | |||
2,891 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±15% | 6.7 A | - | Shielded | 24mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
4,010 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±30% | 6.7 A | 6.9A | Shielded | 16.2mOhm Max | 19 @ 7.96MHz | 33MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
799 In Stock | 1 : ¥11.00000 Cut Tape (CT) 400 : ¥5.42403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 6.7 A | 8.4A | Shielded | 14.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.484" L x 0.484" W (12.30mm x 12.30mm) | 0.236" (6.00mm) | |||
2,648 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥5.89924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 4.7 µH | ±20% | 6.7 A | 8A | Shielded | 26mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.118" (3.00mm) | |||
1,210 In Stock | 1 : ¥13.96000 Cut Tape (CT) 500 : ¥7.44136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 6.7 A | 9A | Shielded | 12.5mOhm Max | - | - | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
1,800 In Stock | 1 : ¥14.04000 Cut Tape (CT) 600 : ¥6.68893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 6.7 A | 7.2A | Shielded | 14mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
431 In Stock | 1 : ¥16.09000 Tray | Tray | Active | Toroidal | - | 120 µH | ±15% | 6.7 A | - | Shielded | 40mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
1,142 In Stock | 1 : ¥16.34000 Cut Tape (CT) 1,000 : ¥10.40182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 6.7 A | 9.5A | Shielded | 21.3mOhm Max | - | 35MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.213" L x 0.213" W (5.40mm x 5.40mm) | 0.122" (3.10mm) | |||
1,549 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 6.7 A | 6.8A | Shielded | 10.5mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
437 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 68 µH | ±10% | 6.7 A | - | Unshielded | 29mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.770" (19.56mm) | |||
519 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±15% | 6.7 A | - | Shielded | 24mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
1,944 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 120 µH | ±15% | 6.7 A | - | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
3,968 In Stock | 1 : ¥8.95000 Cut Tape (CT) 1,000 : ¥5.23277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 6.7 A | 11.3A | Shielded | 29.3mOhm Max | - | 21MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
1,990 In Stock | 125 : ¥9.72240 Tray | Tray | Active | Wirewound | - | 4.7 µH | ±20% | 6.7 A | 9.3A | Shielded | 17mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.291" W (7.60mm x 7.40mm) | 0.252" (6.40mm) | |||
1,177 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥3.85861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 6.7 A | 8.5A | Shielded | 17.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.161" W (4.40mm x 4.10mm) | 0.047" (1.20mm) | |||
862 In Stock | 1 : ¥16.17000 Cut Tape (CT) 1,000 : ¥6.67047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 6.7 A | 6.5A | Shielded | 32mOhm Max | - | 19MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.197" (5.00mm) | |||
1,048 In Stock | 1 : ¥18.14000 Tray | Tray | Active | Wirewound | - | 32.9 µH | ±15% | 6.7 A | 8.4A | Shielded | 18.5mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
383 In Stock | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥7.67108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 6.7 A | 9A | Shielded | 12.48mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
187 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Toroidal | - | 22 µH | ±15% | 6.7 A | - | Shielded | 26mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) |