SPM6545VT-4R7M-D | |
---|---|
DigiKey Part Number | 445-181664-2-ND - Tape & Reel (TR) 445-181664-1-ND - Cut Tape (CT) 445-181664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VT-4R7M-D |
Description | FIXED IND 4.7UH 6.7A 0.022OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.7 A 22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6545VT-4R7M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6545 | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.71200 | ¥97.12 |
25 | ¥8.83360 | ¥220.84 |
50 | ¥8.30180 | ¥415.09 |
100 | ¥6.88970 | ¥688.97 |
250 | ¥6.35932 | ¥1,589.83 |
500 | ¥6.00596 | ¥3,002.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.47610 | ¥5,476.10 |
3,000 | ¥5.29943 | ¥15,898.29 |
5,000 | ¥5.12279 | ¥25,613.95 |
10,000 | ¥4.94615 | ¥49,461.50 |