B82477P2332M000 | |
---|---|
DigiKey Part Number | 495-77113-2-ND - Tape & Reel (TR) 495-77113-1-ND - Cut Tape (CT) 495-77113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2332M000 |
Description | FIXED IND 3.3UH 6.7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2332M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥11.96200 | ¥119.62 |
25 | ¥11.02400 | ¥275.60 |
50 | ¥9.85180 | ¥492.59 |
100 | ¥8.21060 | ¥821.06 |
250 | ¥7.97568 | ¥1,993.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.68893 | ¥4,013.36 |
1,200 | ¥6.27093 | ¥7,525.12 |
3,000 | ¥6.06187 | ¥18,185.61 |
6,000 | ¥5.85284 | ¥35,117.04 |