Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,624 In Stock | 1 : ¥482.24000 Tray | Tray | Active | MPU Core | ARM® Cortex®-A8, AM3358 | NEON™ SIMD | 1GHz | - | 512MB | 256-BGA | 0.830" L x 0.830" W (21.00mm x 21.00mm) | 0°C ~ 85°C | |||
2,101 In Stock | 1 : ¥578.96000 Tray | Tray | Active | MPU Core | ARM® Cortex®-A8, AM3358 | NEON™ SIMD | 1GHz | - | 512MB | 256-BGA | 0.830" L x 0.830" W (21.00mm x 21.00mm) | -40°C ~ 85°C | |||
1,167 In Stock | 1 : ¥582.57000 Tray | Tray | Active | MPU Core | ARM® Cortex®-A8, AM3358 | NEON™ SIMD | 1GHz | 4GB | 512MB | 400-BGA | 1.060" L x 1.060" W (27.00mm x 27.00mm) | 0°C ~ 85°C | |||
490 In Stock | 1 : ¥650.30000 Tray | Tray | Active | MPU Core | ARM® Cortex®-A8, AM3358 | NEON™ SIMD | 1GHz | 4GB | 512MB | 400-BGA | 1.060" L x 1.060" W (27.00mm x 27.00mm) | -40°C ~ 85°C | |||
608 In Stock | 1 : ¥717.95000 Tray | Tray | Active | MPU Core | ARM® Cortex®-A8, AM3358 | - | 1GHz | - | 1GB | 256-BGA | 0.830" L x 0.830" W (21.00mm x 21.00mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Tray | Active | MPU Core | ARM® Cortex®-A8, AM3358 | NEON™ SIMD | 1GHz | - | 512MB | 400-BGA | 1.060" L x 1.060" W (27.00mm x 27.00mm) | 0°C ~ 85°C | |||
0 In Stock | Active | Tray | Active | MPU Core | ARM® Cortex®-A8, AM3358 | NEON™ SIMD | 1GHz | - | 512MB | 400-BGA | 1.060" L x 1.060" W (27.00mm x 27.00mm) | -40°C ~ 85°C |