OSD3358-512M-ICB | |
---|---|
DigiKey Part Number | 1676-1005-ND |
Manufacturer | |
Manufacturer Product Number | OSD3358-512M-ICB |
Description | IC MOD CORTEX-A8 1GHZ 512MB 4GB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | OSD335x Embedded Module ARM® Cortex®-A8, AM3358 NEON™ SIMD 1GHz 512MB 4GB |
Datasheet | Datasheet |
EDA/CAD Models | OSD3358-512M-ICB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Octavo Systems LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A8, AM3358 | |
Co-Processor | NEON™ SIMD | |
Speed | 1GHz | |
Flash Size | 4GB | |
RAM Size | 512MB | |
Connector Type | 400-BGA | |
Size / Dimension | 1.060" L x 1.060" W (27.00mm x 27.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.30000 | ¥650.30 |
10 | ¥610.90800 | ¥6,109.08 |
100 | ¥547.86080 | ¥54,786.08 |