G3T12AB | |
---|---|
DigiKey Part Number | 360-3268-ND |
Manufacturer | |
Manufacturer Product Number | G3T12AB |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3T12AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥44.11100 | ¥441.11 |
25 | ¥41.90600 | ¥1,047.65 |
40 | ¥40.14175 | ¥1,605.67 |
80 | ¥38.81900 | ¥3,105.52 |
230 | ¥36.83417 | ¥8,471.86 |
440 | ¥33.96695 | ¥14,945.46 |
945 | ¥32.42299 | ¥30,639.73 |