OSD3358-512M-IND | |
---|---|
DigiKey Part Number | 1676-1001-ND |
Manufacturer | |
Manufacturer Product Number | OSD3358-512M-IND |
Description | IC MODULE CORTEX-A8 1GHZ 512MB |
Customer Reference | |
Detailed Description | OSD335x Embedded Module ARM® Cortex®-A8, AM3358 NEON™ SIMD 1GHz 512MB |
Datasheet | Datasheet |
EDA/CAD Models | OSD3358-512M-IND Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Octavo Systems LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A8, AM3358 | |
Co-Processor | NEON™ SIMD | |
Speed | 1GHz | |
Flash Size | - | |
RAM Size | 512MB | |
Connector Type | 400-BGA | |
Size / Dimension | 1.060" L x 1.060" W (27.00mm x 27.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |