Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 60 : ¥15.27667 Bulk | Bulk | Active | - | 2 | 22 mH @ 10 kHz | 1.2A | 430mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
360 In Stock | 1 : ¥16.92000 Bulk | Bulk | Active | - | 2 | 41 mH @ 10 kHz | 800mA | 780mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
119 In Stock | 1 : ¥16.92000 Bulk | Bulk | Active | - | 2 | 105 mH @ 10 kHz | 400mA | 2.03Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
117 In Stock | 1 : ¥16.92000 Bulk | Bulk | Active | - | 2 | 135 mH @ 10 kHz | 300mA | 2.95Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
354 In Stock | 1 : ¥18.02000 Bulk | Bulk | Active | - | 2 | 6.4 mH @ 10 kHz | 1.5A | 280mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
158 In Stock | 1 : ¥18.02000 Bulk | Bulk | Active | - | 2 | 20 mH @ 10 kHz | 800mA | 780mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
118 In Stock | 1 : ¥18.02000 Bulk | Bulk | Active | - | 2 | 14.5 mH @ 10 kHz | 1A | 570mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
116 In Stock | 1 : ¥18.02000 Bulk | Bulk | Active | - | 2 | 37.8 mH @ 10 kHz | 600mA | 1.48Ohm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
113 In Stock | 1 : ¥18.02000 Bulk | Bulk | Active | - | 2 | 26.7 mH @ 10 kHz | 700mA | 1.03Ohm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
101 In Stock | 1 : ¥18.02000 Bulk | Bulk | Active | - | 2 | 2.1 mH @ 10 kHz | 2.5A | 90mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
18 In Stock | 1 : ¥25.59000 Bulk | Bulk | Active | - | 2 | 44 mH @ 10 kHz | 500mA | 1.88Ohm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
356 In Stock | 1 : ¥25.59000 Bulk | Bulk | Active | - | 2 | 1.3 mH @ 10 kHz | 3A | 60mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
3 In Stock | 1 : ¥25.59000 Bulk | Bulk | Active | - | 2 | 65.6 mH @ 10 kHz | 300mA | 2.95Ohm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
180 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | - | 2 | 9.5 mH @ 10 kHz | 1.8A | 200mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
180 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | - | 2 | 2.8 mH @ 10 kHz | 3A | 60mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥24.14000 Bulk | Bulk | Active | - | 2 | 55 mH @ 10 kHz | 700mA | 1.03Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 360 : ¥14.55408 Bulk | Bulk | Active | - | 2 | 4.6 mH @ 10 kHz | 1.8A | 200mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 360 : ¥14.47239 Bulk | Bulk | Active | - | 2 | 13 mH @ 10 kHz | 1.5A | 280mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
117 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | - | 2 | 78 mH @ 10 kHz | 600mA | 1.48Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
116 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | - | 2 | 91 mH @ 10 kHz | 500mA | 1.88Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 60 : ¥15.70033 Bulk | Bulk | Active | - | 2 | 50.7 mH @ 10 kHz | 400mA | 2.03Ohm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
42 In Stock | 60 : ¥15.27667 Bulk | Bulk | Active | - | 2 | 30 mH @ 10 kHz | 1A | 570mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
83 In Stock | 1 : ¥16.92000 Bulk | Bulk | Active | - | 2 | 4.4 mH @ 10 kHz | 2.5A | 90mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 60 : ¥15.70033 Bulk | Bulk | Active | - | 2 | 11 mH @ 10 kHz | 1.2A | 430mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 60 : ¥15.70033 Bulk | Bulk | Active | - | 2 | 3.431 mH @ 10 kHz | 2A | 140mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 1.024" L x 0.906" W (26.00mm x 23.00mm) | 0.610" (15.50mm) | Vertical, 4 PC Pin |